-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ELECTRIC DOUBLE LAYER, 5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
7,836 | Bulk |
|
|
0 | Bulk |
|
|
666 |
|
|
|
874 |
|
|
|
0 | Each |
|
|
0 | Each |
|
|
400 |
|
|
|
1,227 |
|
|
|
0 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PB-5R0V474-R Eaton BussmannBuy Now Datasheet |
Compare Parts:PB-5R0V474-R Eaton Bussmann CAPACITOR, ELECTRIC DOUBLE LAYER, 5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | PB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for PB-5R0V474-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB-5R0V474-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB-5R0H474-R Capacitors | CAPACITOR, ELECTRIC DOUBLE LAYER, 5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | PB-5R0V474-R vs PB-5R0H474-R |
PA-5R0H474-R Capacitors | CAPACITOR, ELECTRIC DOUBLE LAYER, 5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | PB-5R0V474-R vs PA-5R0H474-R |
PA-5R0V474-R Capacitors | CAPACITOR, ELECTRIC DOUBLE LAYER, 5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | PB-5R0V474-R vs PA-5R0V474-R |