Part Details for PB51 by Apex Microtechnology Inc
Overview of PB51 by Apex Microtechnology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for PB51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PB51
|
Mouser Electronics | Operational Amplifiers - Op Amps Power Booster, 300V, 1.5A RoHS: Compliant | 15 |
|
$182.2400 / $194.5800 | Buy Now |
Part Details for PB51
PB51 CAD Models
PB51 Part Data Attributes
|
PB51
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PB51
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 1750000uV Offset-Max, Hybrid, PSFM12, POWER, SIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | , SIP12,.16TB | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 1750000 µV | |
JESD-30 Code | R-PSFM-T12 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -150 V | |
Neg Supply Voltage-Nom (Vsup) | -60 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP12,.16TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 50 V/us | |
Slew Rate-Nom | 100 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 150 V | |
Supply Voltage-Nom (Vsup) | 60 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for PB51
This table gives cross-reference parts and alternative options found for PB51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB51 | Operational Amplifier, 1 Func, 1750000uV Offset-Max, PSFM12, POWER, SIP-12 | Cirrus Logic | PB51 vs PB51 |