Part Details for PBHV8115Z by Nexperia
Overview of PBHV8115Z by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for PBHV8115Z
PBHV8115Z CAD Models
PBHV8115Z Part Data Attributes
|
PBHV8115Z
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBHV8115Z
Nexperia
Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-73, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |