Part Details for PBHV8115ZT/R by NXP Semiconductors
Overview of PBHV8115ZT/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for PBHV8115ZT/R
PBHV8115ZT/R CAD Models
PBHV8115ZT/R Part Data Attributes
|
PBHV8115ZT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBHV8115ZT/R
NXP Semiconductors
TRANSISTOR,BJT,NPN,150V V(BR)CEO,1A I(C),SOT-223
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.4 W | |
Surface Mount | YES |