Part Details for PBHV8540Z by NXP Semiconductors
Overview of PBHV8540Z by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBHV8540Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Trans GP BJT NPN 400V 0.5A 1400mW Automotive 4-Pin(3+Tab) SC-73 / 500 V, 0.5 A NPN high-voltage low VCEsat(BISS) transistor | 30300 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for PBHV8540Z
PBHV8540Z CAD Models
PBHV8540Z Part Data Attributes
|
PBHV8540Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBHV8540Z
NXP Semiconductors
TRANSISTOR 500 mA, 400 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for PBHV8540Z
This table gives cross-reference parts and alternative options found for PBHV8540Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBHV8540Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBHV8540Z,115 | PBHV8540Z - 500 V, 0.5 A NPN high-voltage low VCEsat (BISS) transistor SC-73 4-Pin | NXP Semiconductors | PBHV8540Z vs PBHV8540Z,115 |
PBHV8540Z | Small Signal Bipolar Transistor | Nexperia | PBHV8540Z vs PBHV8540Z |