Part Details for PBLS4004V,115 by NXP Semiconductors
Overview of PBLS4004V,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PBLS4004V,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Nexperia PBLS4004V - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP, SOT6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3990 |
|
$0.0677 / $0.0796 | Buy Now |
|
Chip1Cloud | TRANS NPN PREBIAS/PNP SOT666 | 12000 |
|
RFQ |
Part Details for PBLS4004V,115
PBLS4004V,115 CAD Models
PBLS4004V,115 Part Data Attributes:
|
PBLS4004V,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBLS4004V,115
NXP Semiconductors
PBLS4004Y; PBLS4004V - 40 V PNP BISS loadswitch SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for PBLS4004V,115
This table gives cross-reference parts and alternative options found for PBLS4004V,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBLS4004V,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBLS4004V | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | PBLS4004V,115 vs PBLS4004V |
PBLS4004V,115 | PBLS4004Y; PBLS4004V - 40 V PNP BISS loadswitch@en-us SOT 6-Pin | Nexperia | PBLS4004V,115 vs PBLS4004V,115 |
PBLS4004V | Small Signal Bipolar Transistor | Nexperia | PBLS4004V,115 vs PBLS4004V |