Part Details for PBRC-2JR by Kyocera AVX Components
Overview of PBRC-2JR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PBRC-2JR
PBRC-2JR CAD Models
PBRC-2JR Part Data Attributes
|
PBRC-2JR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
PBRC-2JR
Kyocera AVX Components
Ceramic Resonator, 2MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.5% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.6XB3.4XH2.2 (mm)/L0.339XB0.134XH0.087 (inch) | |
Surface Mount | YES | |
Terminal Finish | GOLD |
Alternate Parts for PBRC-2JR
This table gives cross-reference parts and alternative options found for PBRC-2JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBRC-2JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBRC-2.00JR03 | Ceramic Resonator, 2MHz Nom | Kyocera AVX Components | PBRC-2JR vs PBRC-2.00JR03 |
KBR-2.00MSTR | Ceramic Resonator, 2MHz Nom | Kyocera AVX Components | PBRC-2JR vs KBR-2.00MSTR |