Datasheets
PBRC8.00HR50X000 by:

Ceramic Resonator, 8MHz Nom, CERAMIC, SMD, 3 PIN

Part Details for PBRC8.00HR50X000 by KYOCERA Corporation

Overview of PBRC8.00HR50X000 by KYOCERA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for PBRC8.00HR50X000

Part # Distributor Description Stock Price Buy
Quest Components CERAMIC RESONATOR, 8 MHz 46
  • 1 $4.0000
  • 9 $2.5000
  • 31 $2.2000
$2.2000 / $4.0000 Buy Now

Part Details for PBRC8.00HR50X000

PBRC8.00HR50X000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PBRC8.00HR50X000 Part Data Attributes

PBRC8.00HR50X000 KYOCERA Corporation
Buy Now Datasheet
Compare Parts:
PBRC8.00HR50X000 KYOCERA Corporation Ceramic Resonator, 8MHz Nom, CERAMIC, SMD, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KYOCERA CORP
Package Description CERAMIC, SMD, 3 PIN
Reach Compliance Code unknown
Crystal/Resonator Type CERAMIC RESONATOR
Frequency Stability 0.3%
Frequency Tolerance 5000 ppm
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 8 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension 7.4mm x 3.4mm x 2.0mm
Surface Mount YES
Terminal Finish Gold Flash (Au)

Alternate Parts for PBRC8.00HR50X000

This table gives cross-reference parts and alternative options found for PBRC8.00HR50X000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBRC8.00HR50X000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PBRC8.00HR50X000 Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 3 PIN Kyocera AVX Components PBRC8.00HR50X000 vs PBRC8.00HR50X000
Part Number Description Manufacturer Compare
KBR-8.00MKCTR Ceramic Resonator, 8MHz Nom Kyocera AVX Components PBRC8.00HR50X000 vs KBR-8.00MKCTR
KBR-8.00MKDTF Ceramic Resonator, 8MHz Nom Kyocera AVX Components PBRC8.00HR50X000 vs KBR-8.00MKDTF
KBR-8MKSTF Ceramic Resonator, 8MHz Nom Kyocera AVX Components PBRC8.00HR50X000 vs KBR-8MKSTF
KBR-8.00MTF Ceramic Resonator, 8MHz Nom Kyocera AVX Components PBRC8.00HR50X000 vs KBR-8.00MTF
KBR-8.00MKDTR Ceramic Resonator, 8MHz Nom Kyocera AVX Components PBRC8.00HR50X000 vs KBR-8.00MKDTR
KBR-8.00MTR Ceramic Resonator, 8MHz Nom Kyocera AVX Components PBRC8.00HR50X000 vs KBR-8.00MTR
KBR-8MKDTR Ceramic Resonator, 8MHz Nom Kyocera AVX Components PBRC8.00HR50X000 vs KBR-8MKDTR
KBR-8.00MKD Ceramic Resonator, 8MHz Nom Kyocera AVX Components PBRC8.00HR50X000 vs KBR-8.00MKD
KBR-8.00M Ceramic Resonator, 8MHz Nom Kyocera AVX Components PBRC8.00HR50X000 vs KBR-8.00M
KBR-8.00MKC Ceramic Resonator, 8MHz Nom Kyocera AVX Components PBRC8.00HR50X000 vs KBR-8.00MKC

PBRC8.00HR50X000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBRC8.00HR50X000 by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBRC8.00HR50X000 by KYOCERA Corporation

  • Please alert me when PBRC8.00HR50X000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PBRC8.00HR50X000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBRC8.00HR50X000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PBRC8.00HR50X000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBRC8.00HR50X000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBRC8.00HR50X000 by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: