Part Details for PBRV-8.00HR50X000 by Kyocera AVX Components
Overview of PBRV-8.00HR50X000 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBRV-8.00HR50X000
PBRV-8.00HR50X000 CAD Models
PBRV-8.00HR50X000 Part Data Attributes
|
PBRV-8.00HR50X000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
PBRV-8.00HR50X000
Kyocera AVX Components
Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.4XB3.4XH2.0 (mm)/L0.291XB0.134XH0.079 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for PBRV-8.00HR50X000
This table gives cross-reference parts and alternative options found for PBRV-8.00HR50X000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBRV-8.00HR50X000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBRV8.00H50Y000 | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 3 PIN | Kyocera AVX Components | PBRV-8.00HR50X000 vs PBRV8.00H50Y000 |
PBRV8.00H50Z000 | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 3 PIN | Kyocera AVX Components | PBRV-8.00HR50X000 vs PBRV8.00H50Z000 |