Part Details for PBS.600 by Mersen Electrical Power
Overview of PBS.600 by Mersen Electrical Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for PBS.600
PBS.600 CAD Models
PBS.600 Part Data Attributes
|
PBS.600
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
PBS.600
Mersen Electrical Power
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 10.5 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.6x10mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for PBS.600
This table gives cross-reference parts and alternative options found for PBS.600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBS.600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDS.600 | Electric Fuse, | Conquer Electronics Co Ltd | PBS.600 vs PDS.600 |
0672.600DRT4 | Electric Fuse, Fast Blow, 0.6A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PBS.600 vs 0672.600DRT4 |
0675.600MXE | Electric Fuse, Slow Blow, 0.6A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PBS.600 vs 0675.600MXE |
0875.600MXEP | Electric Fuse, Time Lag Blow, 0.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | PBS.600 vs 0875.600MXEP |
0674.600MXE | Electric Fuse, Fast Blow, 0.6A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PBS.600 vs 0674.600MXE |
0675.600DRT4 | Electric Fuse, Slow Blow, 0.6A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PBS.600 vs 0675.600DRT4 |
0674.600DRT4 | Electric Fuse, Fast Blow, 0.6A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PBS.600 vs 0674.600DRT4 |