Part Details for PBS1608-4R7MB by Fenghua (HK) Electronics Ltd
Overview of PBS1608-4R7MB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for PBS1608-4R7MB
PBS1608-4R7MB CAD Models
PBS1608-4R7MB Part Data Attributes
|
PBS1608-4R7MB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
PBS1608-4R7MB
Fenghua (HK) Electronics Ltd
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, 2618,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | 2618 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Magnetic Shielded | |
Core Material | Ceramic | |
DC Resistance | 0.115 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | Bulk | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 105 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PBS1608-4R7MB
This table gives cross-reference parts and alternative options found for PBS1608-4R7MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBS1608-4R7MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS1608MT4R7 | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | PBS1608-4R7MB vs PS1608MT4R7 |
LMXS0704M4R7DTAS | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 | Kyocera AVX Components | PBS1608-4R7MB vs LMXS0704M4R7DTAS |
PM1608S-4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 1608 | Bourns Inc | PBS1608-4R7MB vs PM1608S-4R7M |
CS1608M4R7T | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Cal-Chip Electronics | PBS1608-4R7MB vs CS1608M4R7T |
RL-1608-S-4.7 | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2618, | Renco Electronics Inc | PBS1608-4R7MB vs RL-1608-S-4.7 |