Part Details for PBSS2515VPN,115 by NXP Semiconductors
Overview of PBSS2515VPN,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS2515VPN,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PBSS2515VPN - Small Signal Bipolar Transistor, 0.5A, 15V, 2-Element, NPN and PNP, SOT6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.0857 / $0.1008 | Buy Now |
DISTI #
4277197
|
Farnell | RoHS: Compliant Min Qty: 3828 Container: Each | 0 |
|
$0.1366 | Buy Now |
Part Details for PBSS2515VPN,115
PBSS2515VPN,115 CAD Models
PBSS2515VPN,115 Part Data Attributes
|
PBSS2515VPN,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS2515VPN,115
NXP Semiconductors
PBSS2515VPN - 15 V low VCEsat NPN/PNP transistor SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | 1.60 X 1.20 MM, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 420 MHz |
Alternate Parts for PBSS2515VPN,115
This table gives cross-reference parts and alternative options found for PBSS2515VPN,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS2515VPN,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS2515VPNT/R | Small Signal Bipolar Transistor | Nexperia | PBSS2515VPN,115 vs PBSS2515VPNT/R |
PBSS2515VPN | Small Signal Bipolar Transistor | Nexperia | PBSS2515VPN,115 vs PBSS2515VPN |