-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS2515VPN - 15 V low VCEsat NPN/PNP transistor@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2872
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PBSS2515VPN,115 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1450 | Buy Now |
DISTI #
2156-PBSS2515VPN,115-1727-ND
|
DigiKey | NEXPERIA PBSS2515VPN - SMALL SIG Min Qty: 3005 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6228 In Stock |
|
$0.1000 | Buy Now |
|
Rochester Electronics | PBSS2515VPN - Small Signal Bipolar Transistor, 0.5A, 15V, 2-Element, NPN and PNP, SOT6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6228 |
|
$0.0857 / $0.1008 | Buy Now |
DISTI #
3940004
|
Farnell | RoHS: Compliant Min Qty: 4000 Container: Reel | 4000 |
|
$0.1486 / $0.1511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS2515VPN,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS2515VPN,115
Nexperia
PBSS2515VPN - 15 V low VCEsat NPN/PNP transistor@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | 1.60 X 1.20 MM, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 420 MHz |
This table gives cross-reference parts and alternative options found for PBSS2515VPN,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS2515VPN,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS2515VPNT/R | Small Signal Bipolar Transistor | Nexperia | PBSS2515VPN,115 vs PBSS2515VPNT/R |
PBSS2515VPN | Small Signal Bipolar Transistor | Nexperia | PBSS2515VPN,115 vs PBSS2515VPN |