Part Details for PBSS2515VPNT/R by NXP Semiconductors
Overview of PBSS2515VPNT/R by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBSS2515VPNT/R
PBSS2515VPNT/R CAD Models
PBSS2515VPNT/R Part Data Attributes
|
PBSS2515VPNT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS2515VPNT/R
NXP Semiconductors
TRANSISTOR 500 mA, 15 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, 1.60 X 1.20 MM, ULTRA THIN, PLASTIC PACKAGE-6, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1.60 X 1.20 MM, ULTRA THIN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 420 MHz |
Alternate Parts for PBSS2515VPNT/R
This table gives cross-reference parts and alternative options found for PBSS2515VPNT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS2515VPNT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS2515VPNT/R | Small Signal Bipolar Transistor | Nexperia | PBSS2515VPNT/R vs PBSS2515VPNT/R |
PBSS2515VPN | Small Signal Bipolar Transistor | Nexperia | PBSS2515VPNT/R vs PBSS2515VPN |