There are no models available for this part yet.
Overview of PBSS304PX,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PBSS304PX,115 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 4000 |
|
$0.1729 / $0.6650 | Buy Now |
CAD Models for PBSS304PX,115 by NXP Semiconductors
Part Data Attributes for PBSS304PX,115 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-89
|
Package Description
|
PLASTIC, SMD, SC-62, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT89
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
4.2 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
200
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
2.1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
130 MHz
|
Turn-off Time-Max (toff)
|
320 ns
|
Turn-on Time-Max (ton)
|
80 ns
|
Alternate Parts for PBSS304PX,115
This table gives cross-reference parts and alternative options found for PBSS304PX,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS304PX,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS304PX,115 | PBSS304PX - 60 V, 4.2 A PNP low V_CEsat (BISS) transistor@en-us SOT-89 3-Pin | Nexperia | PBSS304PX,115 vs PBSS304PX,115 |
PBSS304PX | TRANSISTOR 4200 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS304PX,115 vs PBSS304PX |
PBSS304PX | Small Signal Bipolar Transistor | Nexperia | PBSS304PX,115 vs PBSS304PX |
Related Parts for PBSS304PX,115
-
PBSS304PXSmall Signal Bipolar Transistors
-
LGY2W101MELAFixed Capacitors
-
RFD14N05Power Field-Effect Transistors
-
SI4532CDY-T1-GE3Small Signal Field-Effect Transistors
-
2STF2550Power Bipolar Transistors
-
ERJ8GEYJ110VFixed Resistors
-
SMBJ110A-13-FTransient Suppressors
-
PIC16F1718-E/MVMicrocontrollers
-
UCC3804NSwitching Regulator or Controllers