-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS306NX - 100 V, 4.5 A NPN low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4516
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 100 V, 110 Mhz, 600 Mw, 4.5 A, 40 Rohs Compliant: Yes |Nexperia PBSS306NX,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2460 / $0.2900 | Buy Now |
DISTI #
1727-5426-1-ND
|
DigiKey | TRANS NPN 100V 4.5A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
585 In Stock |
|
$0.1930 / $0.9700 | Buy Now |
DISTI #
PBSS306NX,115
|
Avnet Americas | Trans GP BJT NPN 100V 4.5A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS306NX,115) RoHS: Compliant Min Qty: 1799 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 150 Partner Stock |
|
RFQ | |
DISTI #
PBSS306NX,115
|
Avnet Americas | Trans GP BJT NPN 100V 4.5A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS306NX,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1828 | Buy Now |
DISTI #
771-PBSS306NX115
|
Mouser Electronics | Bipolar Transistors - BJT PBSS306NX/SOT89/MPT3 RoHS: Compliant | 2981 |
|
$0.1930 / $0.5700 | Buy Now |
|
Future Electronics | PBSS306NX Series 100 V 4.5 A 2.1 W SMT NPN Small Signal Transistor - SC-62 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1950 / $0.2150 | Buy Now |
|
Rochester Electronics | PBSS306NX - Small Signal Bipolar Transistor, MPT3 RoHS: Compliant Status: Active Min Qty: 1 | 24527 |
|
$0.1723 / $0.2027 | Buy Now |
DISTI #
PBSS306NX.115
|
TME | Transistor: NPN, bipolar, 100V, 4.5A, 2.1W, SC62,SOT89 Min Qty: 1 | 0 |
|
$0.3310 / $0.8700 | RFQ |
DISTI #
PBSS306NX,115
|
Avnet Asia | Trans GP BJT NPN 100V 4.5A 4-Pin(3+Tab) SOT-89 T/R (Alt: PBSS306NX,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 20000 |
|
$0.1817 / $0.2032 | Buy Now |
DISTI #
PBSS306NX,115
|
Avnet Silica | Trans GP BJT NPN 100V 4.5A 4-Pin(3+Tab) SOT-89 T/R (Alt: PBSS306NX,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS306NX,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS306NX,115
Nexperia
PBSS306NX - 100 V, 4.5 A NPN low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SC-62, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4.5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz | |
Turn-off Time-Max (toff) | 530 ns | |
Turn-on Time-Max (ton) | 330 ns |
This table gives cross-reference parts and alternative options found for PBSS306NX,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS306NX,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS306NX | Small Signal Bipolar Transistor | Nexperia | PBSS306NX,115 vs PBSS306NX |
PBSS306NX,115 | PBSS306NX - 100 V, 4.5 A NPN low VCEsat (BISS) transistor SOT-89 3-Pin | NXP Semiconductors | PBSS306NX,115 vs PBSS306NX,115 |
PBSS306NX | TRANSISTOR 4500 mA, 100 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS306NX,115 vs PBSS306NX |