-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS306NZ - 100 V, 5.1 A NPN low VCEsat (BISS) transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4417
|
Newark | Bipolar Bjt Single Transistor, Npn, 100 V, 110 Mhz, 700 Mw, 5.1 A, 30 Rohs Compliant: Yes |Nexperia PBSS306NZ,135 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$0.2130 | Buy Now |
DISTI #
93X4517
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 100 V, 110 Mhz, 700 Mw, 5.1 A, 30 Rohs Compliant: Yes |Nexperia PBSS306NZ,135 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2660 / $0.2850 | Buy Now |
DISTI #
1727-5737-1-ND
|
DigiKey | TRANS NPN 100V 5.1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24829 In Stock |
|
$0.2116 / $0.6400 | Buy Now |
DISTI #
PBSS306NZ,135
|
Avnet Americas | Trans GP BJT NPN 100V 5.1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBSS306NZ,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2099 / $0.2506 | Buy Now |
DISTI #
771-PBSS306NZ135
|
Mouser Electronics | Bipolar Transistors - BJT PBSS306NZ/SOT223/SC-73 RoHS: Compliant | 6696 |
|
$0.2110 / $0.4300 | Buy Now |
|
Future Electronics | PBSS306NZ Series 100 V 5.1 A SMT NPN Low VCEsat (BISS) Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.2100 / $0.2150 | Buy Now |
|
Future Electronics | PBSS306NZ Series 100 V 5.1 A SMT NPN Low VCEsat (BISS) Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2100 / $0.2150 | Buy Now |
DISTI #
PBSS306NZ,135
|
Avnet Americas | Trans GP BJT NPN 100V 5.1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBSS306NZ,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2099 / $0.2506 | Buy Now |
DISTI #
PBSS306NZ,135
|
Avnet Americas | Trans GP BJT NPN 100V 5.1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBSS306NZ,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2099 / $0.2506 | Buy Now |
DISTI #
PBSS306NZ,135
|
Avnet Asia | Trans GP BJT NPN 100V 5.1A 4-Pin(3+Tab) SOT-223 T/R (Alt: PBSS306NZ,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1992 / $0.2419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS306NZ,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS306NZ,135
Nexperia
PBSS306NZ - 100 V, 5.1 A NPN low VCEsat (BISS) transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5.1 A | |
Collector-Base Capacitance-Max | 40 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for PBSS306NZ,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS306NZ,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS306NZ | Small Signal Bipolar Transistor | Nexperia | PBSS306NZ,135 vs PBSS306NZ |
PBSS306NZ | TRANSISTOR 5100 mA, 100 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS306NZ,135 vs PBSS306NZ |