-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS306NZ - 100 V, 5.1 A NPN low VCEsat (BISS) transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4417
|
Newark | Bipolar Bjt Single Transistor, Npn, 100 V, 110 Mhz, 700 Mw, 5.1 A, 30 Rohs Compliant: Yes |Nexperia PBSS306NZ,135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1450 |
|
$0.2010 | Buy Now |
DISTI #
93X4517
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 100 V, 110 Mhz, 700 Mw, 5.1 A, 30 Rohs Compliant: Yes |Nexperia PBSS306NZ,135 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2670 / $0.2910 | Buy Now |
DISTI #
1727-5737-1-ND
|
DigiKey | TRANS NPN 100V 5.1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24536 In Stock |
|
$0.2116 / $0.7200 | Buy Now |
DISTI #
PBSS306NZ,135
|
Avnet Americas | Trans GP BJT NPN 100V 5.1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBSS306NZ,135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 150 Partner Stock |
|
RFQ | |
DISTI #
PBSS306NZ,135
|
Avnet Americas | Trans GP BJT NPN 100V 5.1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBSS306NZ,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2004 | Buy Now |
DISTI #
771-PBSS306NZ135
|
Mouser Electronics | Bipolar Transistors - BJT PBSS306NZ/SOT223/SC-73 RoHS: Compliant | 6026 |
|
$0.2120 / $0.4500 | Buy Now |
|
Future Electronics | PBSS306NZ Series 100 V 5.1 A SMT NPN Low VCEsat (BISS) Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 4000Reel |
|
$0.2100 / $0.2150 | Buy Now |
|
Future Electronics | PBSS306NZ Series 100 V 5.1 A SMT NPN Low VCEsat (BISS) Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2200 | Buy Now |
DISTI #
71285065
|
Verical | Trans GP BJT NPN 100V 5.1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2313 | Americas - 4000 |
|
$0.2024 | Buy Now |
DISTI #
65219295
|
Verical | Trans GP BJT NPN 100V 5.1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 459 Package Multiple: 1 Date Code: 2245 | Americas - 3680 |
|
$0.2171 / $0.2281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS306NZ,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS306NZ,135
Nexperia
PBSS306NZ - 100 V, 5.1 A NPN low VCEsat (BISS) transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5.1 A | |
Collector-Base Capacitance-Max | 40 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz | |
VCEsat-Max | 0.3 V |