Part Details for PBSS4021SN,115 by Nexperia
Overview of PBSS4021SN,115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PBSS4021SN,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-5095-1-ND
|
DigiKey | TRANS 2NPN 20V 7.5A 8SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$0.9310 / $1.1400 | Buy Now |
|
Rochester Electronics | PBSS4021SN - Small Signal Bipolar Transistor, 7.5A, 20V, 2-Element, NPN, SO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 102 |
|
$0.3596 / $0.4231 | Buy Now |
DISTI #
PBSS4021SN,115
|
Avnet Silica | Trans GP BJT NPN 20V 7.5A 8-Pin SO T/R (Alt: PBSS4021SN,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PBSS4021SN,115
PBSS4021SN,115 CAD Models
PBSS4021SN,115 Part Data Attributes
|
PBSS4021SN,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4021SN,115
Nexperia
PBSS4021SN - 20 V, 7.5 A NPN/NPN low V_CEsat (BISS) transistor@en-us SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 7.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 115 MHz |
Alternate Parts for PBSS4021SN,115
This table gives cross-reference parts and alternative options found for PBSS4021SN,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4021SN,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4021SN | 7500mA, 20V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOP-8 | NXP Semiconductors | PBSS4021SN,115 vs PBSS4021SN |
PBSS4021SN | Small Signal Bipolar Transistor | Nexperia | PBSS4021SN,115 vs PBSS4021SN |