-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4160T - 60 V, 1 A NPN low VCEsat (BISS) transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6388
|
Newark | Bipolar Bjt Single Transistor, Npn, 60 V, 220 Mhz, 270 Mw, 1 A, 400 Rohs Compliant: Yes |Nexperia PBSS4160T,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1085 |
|
$0.0490 | Buy Now |
DISTI #
93X4529
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 60 V, 220 Mhz, 270 Mw, 1 A, 400 Rohs Compliant: Yes |Nexperia PBSS4160T,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0680 / $0.0740 | Buy Now |
DISTI #
1727-3939-1-ND
|
DigiKey | TRANS NPN 60V 1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23752 In Stock |
|
$0.0630 / $0.4100 | Buy Now |
DISTI #
PBSS4160T,215
|
Avnet Americas | Trans GP BJT NPN 60V 0.9A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBSS4160T,215) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0377 | Buy Now |
DISTI #
771-PBSS4160T215
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4160T/SOT23/TO-236AB RoHS: Compliant | 17592 |
|
$0.0480 / $0.4100 | Buy Now |
|
Future Electronics | PBSS4160T Series 60 V 1 A SMT NPN Low VCEsat (BISS) Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 285000Reel |
|
$0.0309 / $0.0339 | Buy Now |
|
Future Electronics | PBSS4160T Series 60 V 1 A SMT NPN Low VCEsat (BISS) Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0643 / $0.0722 | Buy Now |
|
Rochester Electronics | PBSS4160T - Small Signal Bipolar Transistor, 1A, 60V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 546000 |
|
$0.0314 / $0.0369 | Buy Now |
DISTI #
PBSS4160T,215
|
Avnet Americas | Trans GP BJT NPN 60V 0.9A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBSS4160T,215) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0377 | Buy Now |
DISTI #
PBSS4160T.215
|
TME | Transistor: NPN, bipolar, 60V, 1A, SOT23,TO236AB Min Qty: 5 | 645 |
|
$0.0660 / $0.1720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4160T,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4160T,215
Nexperia
PBSS4160T - 60 V, 1 A NPN low VCEsat (BISS) transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 220 MHz |
This table gives cross-reference parts and alternative options found for PBSS4160T,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4160T,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4160T | TRANSISTOR 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4160T,215 vs PBSS4160T |
PBSS4160TVL | PBSS4160T - 60 V, 1 A NPN low VCEsat (BISS) transistor@en-us TO-236 3-Pin | Nexperia | PBSS4160T,215 vs PBSS4160TVL |
934057667215 | Small Signal Bipolar Transistor | Nexperia | PBSS4160T,215 vs 934057667215 |
PBSS4160T | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | PBSS4160T,215 vs PBSS4160T |
PBSS4160T,215 | PBSS4160T - 60 V, 1 A NPN low VCEsat (BISS) transistor TO-236 3-Pin | NXP Semiconductors | PBSS4160T,215 vs PBSS4160T,215 |
934057667235 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | PBSS4160T,215 vs 934057667235 |