-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4240DPN - 40 V low VCEsat NPN/PNP transistor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6390
|
Newark | Bipolar (Bjt) Array Transistor, General Purpose, Npn, Pnp, 40 V, 310 Mw, 1.35 A, 300, Sot-457 Rohs Compliant: Yes |Nexperia PBSS4240DPN,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.1270 / $0.3020 | Buy Now |
DISTI #
93X4531
|
Newark | Bipolar (Bjt) Array Transistor, General Purpose, Npn, Pnp, 40 V, 310 Mw, 1.35 A, 300, Sot-457 Rohs Compliant: Yes |Nexperia PBSS4240DPN,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1020 / $0.1080 | Buy Now |
DISTI #
1727-3945-1-ND
|
DigiKey | TRANS NPN/PNP 40V 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
8250 In Stock |
|
$0.0927 / $0.4300 | Buy Now |
DISTI #
PBSS4240DPN,115
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 1.35A/1.1A 6-Pin TSOP T/R - Tape and Reel (Alt: PBSS4240DPN,115) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0910 / $0.1086 | Buy Now |
DISTI #
771-PBSS4240DPN115
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4240DPN/SOT457/SC-74 RoHS: Compliant | 17552 |
|
$0.0920 / $0.3600 | Buy Now |
DISTI #
E02:0323_00164081
|
Arrow Electronics | Trans GP BJT NPN/PNP 40V 1.35A/1.1A 1100mW Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2350 | Europe - 24000 |
|
$0.0960 | Buy Now |
DISTI #
V36:1790_06535215
|
Arrow Electronics | Trans GP BJT NPN/PNP 40V 1.35A/1.1A 1100mW Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2340 | Americas - 9000 |
|
$0.0878 / $0.0950 | Buy Now |
DISTI #
V72:2272_06535215
|
Arrow Electronics | Trans GP BJT NPN/PNP 40V 1.35A/1.1A 1100mW Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2235 Container: Cut Strips | Americas - 3948 |
|
$0.0960 / $0.2939 | Buy Now |
|
Future Electronics | PBSS4240DPN Series NPN/PNP 600mW 40 V 1.1/1.35 A Small Signal Transistor -SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0902 / $0.0988 | Buy Now |
DISTI #
78982377
|
Verical | Trans GP BJT NPN/PNP 40V 1.35A/1.1A 1100mW Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2350 | Americas - 24000 |
|
$0.0958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4240DPN,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4240DPN,115
Nexperia
PBSS4240DPN - 40 V low VCEsat NPN/PNP transistor@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 1.35 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for PBSS4240DPN,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4240DPN,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4240DPN | Small Signal Bipolar Transistor | Nexperia | PBSS4240DPN,115 vs PBSS4240DPN |