-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4260PANPS - 60 V, 2 A NPN/PNP low VCEsat (BISS) double transistor@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2060
|
Newark | Trans, Npn/Pnp, Aec-Q101, 60V, Sot1118D, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:60V, Power Dissipation Pd:510Mw, Dc Collector Current:2A, Dc Current Gain Hfe:50Hfe, Transistor Case Style:Sot-1118, No. Of Rohs Compliant: Yes |Nexperia PBSS4260PANPSX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 260 |
|
$0.0650 | Buy Now |
DISTI #
2156-PBSS4260PANPSX-NEX-ND
|
DigiKey | TRANS NPN/PNP 60V 2A DFN2020D-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1700 | Buy Now |
DISTI #
1727-2518-1-ND
|
DigiKey | TRANS NPN/PNP 60V 2A DFN2020D-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1679 / $0.5800 | Buy Now |
DISTI #
PBSS4260PANPSX
|
Avnet Americas | Trans GP BJT NPN/PNP 60V 2A 8-Pin SOT-1118D T/R - Tape and Reel (Alt: PBSS4260PANPSX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1937 | Buy Now |
DISTI #
771-PBSS4260PANPSX
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4260PANPS/SOT1118/HUSON6 RoHS: Compliant | 1526 |
|
$0.1670 / $0.6300 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PBSS4260PANPS/SOT1118/HUSON6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1640 / $0.1750 | Buy Now |
|
Rochester Electronics | PBSS4260P - 60 V, 2 A uPN/PNP low VCEsat double transistor RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.1460 / $0.1718 | Buy Now |
DISTI #
PBSS4260PANPSX
|
TTI | Bipolar Transistors - BJT PBSS4260PANPS/SOT1118/HUSON6 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1640 / $0.1780 | Buy Now |
DISTI #
PBSS4260PANPSX
|
Avnet Americas | Trans GP BJT NPN/PNP 60V 2A 8-Pin SOT-1118D T/R - Tape and Reel (Alt: PBSS4260PANPSX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1937 | Buy Now |
DISTI #
C1S537101455717
|
Chip1Stop | PBSS4260PANPS/SOT1118/HUSON6 RoHS: Compliant pbFree: Yes Container: Cut Tape | 160 |
|
$0.1560 / $0.1720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4260PANPSX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4260PANPSX
Nexperia
PBSS4260PANPS - 60 V, 2 A NPN/PNP low VCEsat (BISS) double transistor@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DFN2020D-6, 6 PIN | |
Manufacturer Package Code | SOT1118D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |