-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4350Z - 50 V low VCEsat NPN transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3903-1-ND
|
DigiKey | TRANS NPN 50V 3A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16654 In Stock |
|
$0.0891 / $0.4200 | Buy Now |
DISTI #
771-PBSS4350Z-/T3
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4350Z/SOT223/SC-73 RoHS: Compliant | 30740 |
|
$0.0900 / $0.4100 | Buy Now |
|
Future Electronics | PBSS4350Z Series 50 V 3 A Surface Mount NPN Low VCEsat Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 268000Reel |
|
$0.0873 / $0.0953 | Buy Now |
|
Future Electronics | PBSS4350Z Series 50 V 3 A Surface Mount NPN Low VCEsat Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 76000Reel |
|
$0.0893 / $0.0975 | Buy Now |
|
Future Electronics | PBSS4350Z Series 50 V 3 A Surface Mount NPN Low VCEsat Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0893 / $0.0975 | Buy Now |
|
Rochester Electronics | PBSS4350Z - 50 V low VCEsat NPN transistor RoHS: Compliant Status: Active Min Qty: 1 | 42000 |
|
$0.0796 / $0.0936 | Buy Now |
DISTI #
PBSS4350Z,135
|
Avnet Americas | Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBSS4350Z,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 172000 |
|
$0.0845 | Buy Now |
DISTI #
PBSS4350Z.135
|
TME | Transistor: NPN, bipolar, 50V, 3A, 1.35W, SC73,SOT223 Min Qty: 5 | 2082 |
|
$0.1200 / $0.1730 | Buy Now |
DISTI #
PBSS4350Z,135
|
Avnet Americas | Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBSS4350Z,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 172000 |
|
$0.0845 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 167880 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4350Z,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4350Z,135
Nexperia
PBSS4350Z - 50 V low VCEsat NPN transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PBSS4350Z,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4350Z,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4350Z/T3 | TRANSISTOR 3000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4350Z,135 vs PBSS4350Z/T3 |
PBSS4350Z | Small Signal Bipolar Transistor | Nexperia | PBSS4350Z,135 vs PBSS4350Z |
PBSS4350Z,135 | PBSS4350Z - 50 V low VCEsat NPN transistor SC-73 4-Pin | NXP Semiconductors | PBSS4350Z,135 vs PBSS4350Z,135 |
934056526135 | TRANSISTOR 3000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4350Z,135 vs 934056526135 |
934056526135 | Small Signal Bipolar Transistor | Nexperia | PBSS4350Z,135 vs 934056526135 |
PBSS4350Z/T3 | Small Signal Bipolar Transistor | Nexperia | PBSS4350Z,135 vs PBSS4350Z/T3 |