Part Details for PBSS4440D/T1 by Nexperia
Overview of PBSS4440D/T1 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PBSS4440D/T1
PBSS4440D/T1 CAD Models
PBSS4440D/T1 Part Data Attributes:
|
PBSS4440D/T1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4440D/T1
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for PBSS4440D/T1
This table gives cross-reference parts and alternative options found for PBSS4440D/T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4440D/T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4440D,115 | PBSS4440D - 40 V NPN low VCEsat (BISS) transistor@en-us TSOP 6-Pin | Nexperia | PBSS4440D/T1 vs PBSS4440D,115 |
PBSS4440D | TRANSISTOR 4000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4440D/T1 vs PBSS4440D |
PBSS4440D,115 | PBSS4440D - 40 V NPN low VCEsat (BISS) transistor TSOP 6-Pin | NXP Semiconductors | PBSS4440D/T1 vs PBSS4440D,115 |
PBSS4440D/T1 | TRANSISTOR 4000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4440D/T1 vs PBSS4440D/T1 |
PBSS4440D/T2 | Small Signal Bipolar Transistor | Nexperia | PBSS4440D/T1 vs PBSS4440D/T2 |