-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5120T - 20 V; 1 A PNP low VCEsat (BISS) transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6406
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, 20 V, 300 Mw, 1 A, 450 Rohs Compliant: Yes |Nexperia PBSS5120T,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4290 |
|
$0.1180 / $0.4460 | Buy Now |
DISTI #
93X4541
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -20 V, 100 Mhz, 300 Mw, -1 A, 200 Rohs Compliant: Yes |Nexperia PBSS5120T,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0770 / $0.0940 | Buy Now |
DISTI #
1727-3941-1-ND
|
DigiKey | TRANS PNP 20V 1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28415 In Stock |
|
$0.0651 / $0.4200 | Buy Now |
DISTI #
PBSS5120T,215
|
Avnet Americas | Trans GP BJT PNP 20V 1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBSS5120T,215) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0399 / $0.0477 | Buy Now |
DISTI #
771-PBSS5120T215
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5120T/SOT23/TO-236AB RoHS: Compliant | 8654 |
|
$0.0630 / $0.4200 | Buy Now |
DISTI #
V79:2366_27388560
|
Arrow Electronics | Trans GP BJT PNP 20V 1A 480mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 893 Package Multiple: 1 Date Code: 2210 | Americas - 11970 |
|
$0.0542 / $0.1120 | Buy Now |
DISTI #
P40:2555_19664748
|
Arrow Electronics | Trans GP BJT PNP 20V 1A 480mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Europe - 3000 |
|
$0.0579 / $0.3861 | Buy Now |
DISTI #
V72:2272_06535260
|
Arrow Electronics | Trans GP BJT PNP 20V 1A 480mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1847 Container: Cut Strips | Americas - 236 |
|
$0.3648 / $0.4152 | Buy Now |
|
Future Electronics | PBSS5120T Series 20 V 1 A SMT PNP Low VCEsat (BISS) Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0549 / $0.0616 | Buy Now |
|
Future Electronics | PBSS5120T Series 20 V 1 A SMT PNP Low VCEsat (BISS) Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0549 / $0.0616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5120T,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5120T,215
Nexperia
PBSS5120T - 20 V; 1 A PNP low VCEsat (BISS) transistor@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PBSS5120T,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5120T,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5120T | Small Signal Bipolar Transistor | Nexperia | PBSS5120T,215 vs PBSS5120T |
PBSS5120T,215 | PBSS5120T - 20 V; 1 A PNP low VCEsat (BISS) transistor TO-236 3-Pin | NXP Semiconductors | PBSS5120T,215 vs PBSS5120T,215 |
PBSS5120T | TRANSISTOR 1000 mA, 20 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PBSS5120T,215 vs PBSS5120T |