-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5160DS - 60 V, 1 A PNP/PNP low VCEsat (BISS) transistor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3947-1-ND
|
DigiKey | TRANS 2PNP 60V 0.77A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10343 In Stock |
|
$0.0855 / $0.4000 | Buy Now |
DISTI #
PBSS5160DS,115
|
Avnet Americas | Trans GP BJT PNP 60V 1A 6-Pin TSOP T/R - Tape and Reel (Alt: PBSS5160DS,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0839 / $0.1002 | Buy Now |
DISTI #
771-PBSS5160DS115
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5160DS/SOT457/SC-74 RoHS: Compliant | 27387 |
|
$0.0850 / $0.3900 | Buy Now |
|
Future Electronics | PBSS5160DS Series 60 V 1 A 560 mW PNP/PNP Low VCEsat (BISS) Transistor - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0863 / $0.0945 | Buy Now |
|
Future Electronics | PBSS5160DS Series 60 V 1 A 560 mW PNP/PNP Low VCEsat (BISS) Transistor - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0863 / $0.0945 | Buy Now |
|
Rochester Electronics | PBSS5160DS - Small Signal Bipolar Transistor, 1A, 60V, 2-Element, PNP, SC-74 RoHS: Compliant Status: Active Min Qty: 1 | 75000 |
|
$0.0755 / $0.0888 | Buy Now |
DISTI #
PBSS5160DS,115
|
Avnet Americas | Trans GP BJT PNP 60V 1A 6-Pin TSOP T/R - Tape and Reel (Alt: PBSS5160DS,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0839 / $0.1002 | Buy Now |
DISTI #
PBSS5160DS,115
|
Avnet Americas | Trans GP BJT PNP 60V 1A 6-Pin TSOP T/R - Tape and Reel (Alt: PBSS5160DS,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0839 / $0.1002 | Buy Now |
DISTI #
PBSS5160DS,115
|
Avnet Asia | Trans GP BJT PNP 60V 1A 6-Pin TSOP T/R (Alt: PBSS5160DS,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 21000 |
|
$0.0677 / $0.0678 | Buy Now |
DISTI #
PBSS5160DS,115
|
Avnet Silica | Trans GP BJT PNP 60V 1A 6-Pin TSOP T/R (Alt: PBSS5160DS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5160DS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5160DS,115
Nexperia
PBSS5160DS - 60 V, 1 A PNP/PNP low VCEsat (BISS) transistor@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 220 MHz |
This table gives cross-reference parts and alternative options found for PBSS5160DS,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5160DS,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5160DS | TRANSISTOR 1000 mA, 60 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS5160DS,115 vs PBSS5160DS |