Part Details for PBSS5240Y by NXP Semiconductors
Overview of PBSS5240Y by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBSS5240Y
PBSS5240Y CAD Models
PBSS5240Y Part Data Attributes
|
PBSS5240Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS5240Y
NXP Semiconductors
TRANSISTOR 2000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-88 | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.27 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for PBSS5240Y
This table gives cross-reference parts and alternative options found for PBSS5240Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5240Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5240Y,115 | PBSS5240Y - 40 V low VCEsat PNP transistor TSSOP 6-Pin | NXP Semiconductors | PBSS5240Y vs PBSS5240Y,115 |
PBSS5240Y,135 | PBSS5240Y - 40 V low VCEsat PNP transistor@en-us TSSOP 6-Pin | Nexperia | PBSS5240Y vs PBSS5240Y,135 |
PBSS5240YT/R | Small Signal Bipolar Transistor | Nexperia | PBSS5240Y vs PBSS5240YT/R |
PBSS5240Y,135 | PBSS5240Y - 40 V low VCEsat PNP transistor TSSOP 6-Pin | NXP Semiconductors | PBSS5240Y vs PBSS5240Y,135 |
PBSS5240Y,115 | PBSS5240Y - 40 V low VCEsat PNP transistor@en-us TSSOP 6-Pin | Nexperia | PBSS5240Y vs PBSS5240Y,115 |