Transistors
PBSS5350X,115
Description: PBSS5350X - 50 V, 3 A PNP low VCEsat transistor@en-us SOT-89 3-Pin

Overview of PBSS5350X,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for PBSS5350X,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 08AK6662
Newark Transistor, Pnp, 50V, 3A, To-243-3 Rohs Compliant: Yes |Nexperia PBSS5350X,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 652
  • 1 $0.4940
  • 10 $0.3560
  • 25 $0.2990
  • 50 $0.2420
  • 100 $0.1860
  • 250 $0.1770
  • 500 $0.1670
$0.1670 / $0.4940 Buy Now
DISTI # 93X4546
Newark Bipolar (Bjt) Single Transistor, Pnp, -50 V, 100 Mhz, 550 Mw, -3 A, 200 Rohs Compliant: Yes |Nexperia PBSS5350X,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1,000 $0.1110
  • 2,000 $0.1050
  • 4,000 $0.1040
  • 6,000 $0.1030
  • 10,000 $0.0920
$0.0920 / $0.1110 Buy Now
DISTI # 1727-3913-1-ND
DigiKey TRANS PNP 50V 3A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 18160
In Stock
  • 1 $0.4700
  • 10 $0.2900
  • 100 $0.1837
  • 500 $0.1376
  • 1,000 $0.0859
  • 2,000 $0.0771
  • 3,000 $0.0726
  • 5,000 $0.0704
$0.0704 / $0.4700 Buy Now
DISTI # PBSS5350X,115
Avnet Americas Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS5350X,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 9,000 $0.0667
$0.0667 Buy Now
DISTI # 771-PBSS5350X-T/R
Mouser Electronics Bipolar Transistors - BJT PBSS5350X/SOT89/MPT3 RoHS: Compliant 2279
  • 1 $0.4500
  • 10 $0.3170
  • 100 $0.1420
  • 1,000 $0.0800
  • 2,000 $0.0710
  • 25,000 $0.0700
$0.0700 / $0.4500 Buy Now
Future Electronics PBSS5350X Series 50V 3A 1.6 W PNP Surface Mount Small Signal Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel 2000
Reel
  • 1,000 $0.0791
  • 3,000 $0.0758
  • 5,000 $0.0744
  • 15,000 $0.0713
  • 25,000 $0.0687
$0.0687 / $0.0791 Buy Now
Future Electronics PBSS5350X Series 50V 3A 1.6 W PNP Surface Mount Small Signal Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 1,000 $0.0791
  • 3,000 $0.0758
  • 5,000 $0.0744
  • 15,000 $0.0713
  • 25,000 $0.0687
$0.0687 / $0.0791 Buy Now
DISTI # PBSS5350X.115
TME Transistor: PNP, bipolar, 50V, 3A, SC62,SOT89 Min Qty: 1 869
  • 1 $0.4000
  • 10 $0.2530
  • 25 $0.2070
  • 50 $0.1770
  • 100 $0.1500
  • 200 $0.1280
  • 250 $0.1210
  • 500 $0.1010
  • 1,000 $0.1000
$0.1000 / $0.4000 Buy Now
DISTI # PBSS5350X,115
Avnet Asia Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) SOT-89 T/R (Alt: PBSS5350X,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days 0
  • 9,000 $0.0804
  • 18,000 $0.0751
  • 27,000 $0.0731
  • 45,000 $0.0713
  • 90,000 $0.0695
  • 225,000 $0.0678
  • 450,000 $0.0662
$0.0662 / $0.0804 Buy Now
DISTI # PBSS5350X,115
Avnet Silica Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) SOT-89 T/R (Alt: PBSS5350X,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Silica - 33000
Buy Now
DISTI # PBSS5350X,115
EBV Elektronik Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) SOT-89 T/R (Alt: PBSS5350X,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days EBV - 11000
Buy Now

CAD Models for PBSS5350X,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PBSS5350X,115 by Nexperia

PBSS5350X,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOT-89
Package Description
PLASTIC, SC-62, TO-243, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT89
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Case Connection
COLLECTOR
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
80
JEDEC-95 Code
TO-243AA
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. PBSS5350X,115
    Nexperia
    PBSS5350X - 50 V, 3 A PNP low VCEsat transistor@en-us SOT-89 3-Pin
    VS

Alternate Parts for PBSS5350X,115

This table gives cross-reference parts and alternative options found for PBSS5350X,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5350X,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PBSS5350X,135 PBSS5350X - 50 V, 3 A PNP low VCEsat transistor@en-us SOT-89 3-Pin Nexperia PBSS5350X,115 vs PBSS5350X,135
PBSS5350X,115 PBSS5350X - 50 V, 3 A PNP low VCEsat (BISS) transistor SOT-89 3-Pin NXP Semiconductors PBSS5350X,115 vs PBSS5350X,115
Part Number Description Manufacturer Compare
PBSS5350X,115 PBSS5350X - 50 V, 3 A PNP low VCEsat (BISS) transistor SOT-89 3-Pin NXP Semiconductors PBSS5350X,115 vs PBSS5350X,115
PBSS5350X,135 PBSS5350X - 50 V, 3 A PNP low VCEsat transistor@en-us SOT-89 3-Pin Nexperia PBSS5350X,115 vs PBSS5350X,135

Related Parts for PBSS5350X,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBSS5350X,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBSS5350X,115 by Nexperia

Select Manufacturer
Which Manufacturer of PBSS5350X,115 would you like to use for your alert(s)?
  • Please alert me when PBSS5350X,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBSS5350X,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBSS5350X,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBSS5350X,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBSS5350X,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBSS5350X,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: