Part Details for PBSS8110D by Nexperia
Overview of PBSS8110D by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PBSS8110D
PBSS8110D CAD Models
PBSS8110D Part Data Attributes:
|
PBSS8110D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS8110D
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PBSS8110D
This table gives cross-reference parts and alternative options found for PBSS8110D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS8110D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS8110D,115 | PBSS8110D - 100 V, 1 A NPN low VCEsat (BISS) transistor TSOP 6-Pin | NXP Semiconductors | PBSS8110D vs PBSS8110D,115 |
PBSS8110D,115 | PBSS8110D - 100 V, 1 A NPN low VCEsat (BISS) transistor@en-us TSOP 6-Pin | Nexperia | PBSS8110D vs PBSS8110D,115 |
PBSS8110D | TRANSISTOR 1000 mA, 100 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, TSOP-6, BIP General Purpose Small Signal | NXP Semiconductors | PBSS8110D vs PBSS8110D |