PC138
Description: Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt

Overview of PC138 by Msi Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PC138 by Msi Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC138 by Msi Electronics Inc

PC138
Msi Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MSI ELECTRONICS INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
SUPER Q
Case Connection
ISOLATED
Configuration
SINGLE
Diode Cap Tolerance
20%
Diode Capacitance Ratio-Min
4.5
Diode Capacitance-Nom
6.8 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Quality Factor-Min
75
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
5e-7 µA
Reverse Test Voltage
30 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. PC138
    Msi Electronics Inc
    Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt
    VS

Alternate Parts for PC138

This table gives cross-reference parts and alternative options found for PC138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC138 Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt, DO-7 Spectrum Control PC138 vs PC138
Part Number Description Manufacturer Compare
TMV2105 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-02, 2 PIN Aeroflex Inc PC138 vs TMV2105
MV2101 Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt, DO-7, MACOM PC138 vs MV2101
1N4786 Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt, DO-7, Spectrum Control PC138 vs 1N4786
MV2105 30 V Tuning Diode C2/C30 = 2.5-3.2, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX onsemi PC138 vs MV2105
V907 7pF, 28V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc PC138 vs V907
MV2101G DIODE HF-UHF BAND, 6.8 pF, 30 V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, LEAD FREE, PLASTIC, CASE 182-06, TO-226AC, 2 PIN, Variable Capacitance Diode onsemi PC138 vs MV2101G
V907 Variable Capacitance Diode, 7pF C(T), 28V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 Cobham PLC PC138 vs V907
MV1620 6.8pF, 20V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc PC138 vs MV1620
TMV2101 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-02, 2 PIN Aeroflex Inc PC138 vs TMV2101
1N4786 Variable Capacitance Diode, 6.8pF C(T), 28V, Silicon, Abrupt, DO-7 Cobham Semiconductor Solutions PC138 vs 1N4786

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC138 by Msi Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC138 by Msi Electronics Inc

Select Manufacturer
Which Manufacturer of PC138 would you like to use for your alert(s)?
  • Please alert me when PC138 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC138 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC138 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC138 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC138.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC138 by Msi Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: