Part Details for PC1502807-4800 by Teledyne Technologies Inc
Overview of PC1502807-4800 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PC1502807-4800
PC1502807-4800 CAD Models
PC1502807-4800 Part Data Attributes:
|
PC1502807-4800
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PC1502807-4800
Teledyne Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, 196W, Hybrid, HERMETIC SEALED PACKAGE-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XDMA-P10 | |
Length | 69.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.1 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 196 W | |
Trim/Adjustable Output | NO | |
Width | 34 mm |