-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Universal Asynchronous Receiver/Transmitter with FIFOs 44-PLCC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC UART DUAL WITH FIFO 44-PLCC | 35 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PC16552DV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PC16552DV
Texas Instruments
Dual Universal Asynchronous Receiver/Transmitter with FIFOs 44-PLCC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2A | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16.51 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for PC16552DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC16552DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC16552DVX | IC 2 CHANNEL(S), 1.5M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, CC-44, Serial IO/Communication Controller | National Semiconductor Corporation | PC16552DV vs PC16552DVX |
PC16552DV/NOPB | IC 2 CHANNEL(S), 1.5M bps, SERIAL COMM CONTROLLER, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44, Serial IO/Communication Controller | National Semiconductor Corporation | PC16552DV vs PC16552DV/NOPB |
PC16552DV/NOPB | Dual universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70 | Texas Instruments | PC16552DV vs PC16552DV/NOPB |
PC16552DVX | Dual Universal Asynchronous Receiver/Transmitter with FIFOs 44-PLCC 0 to 70 | Texas Instruments | PC16552DV vs PC16552DVX |
PC16552DVX/NOPB | IC 2 CHANNEL(S), 1.5M bps, SERIAL COMM CONTROLLER, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44, Serial IO/Communication Controller | National Semiconductor Corporation | PC16552DV vs PC16552DVX/NOPB |