Part Details for PC300 by SL Power Electronics
Overview of PC300 by SL Power Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC300
PC300 CAD Models
PC300 Part Data Attributes
|
PC300
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
PC300
SL Power Electronics
AC-AC Inverter Power Supply Module, 300W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONDOR DC POWER SUPPLIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-AC INVERTER POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Input Voltage-Min | 95 V | |
Length | 203 mm | |
Load Regulation-Max | 8% | |
Total Power Output-Max | 300 W | |
Width | 102 mm |