Part Details for PC300CWRG5-3C by LEDtronics Inc
Overview of PC300CWRG5-3C by LEDtronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC300CWRG5-3C
PC300CWRG5-3C CAD Models
PC300CWRG5-3C Part Data Attributes
|
PC300CWRG5-3C
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC300CWRG5-3C
LEDtronics Inc
Triple Color LED, Ultra Red/ultra Green, Water Clear, T-1 3/4, 5mm, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA RED/ULTRA GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 30/60 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 8.26 mm | |
Packing Method | BULK | |
Peak Wavelength | 655/568 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.39 mm |