Triple Color LED, Red/high Efficiency Green, Diffused, T-1 3/4, 5mm, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
PC300TWRG4-3A-T LEDtronics IncBuy Now Datasheet |
Compare Parts:PC300TWRG4-3A-T LEDtronics Inc Triple Color LED, Red/high Efficiency Green, Diffused, T-1 3/4, 5mm, 3 PIN |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/HIGH EFFICIENCY GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.39 mm |
This table gives cross-reference parts and alternative options found for PC300TWRG4-3A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC300TWRG4-3A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC300TWRG4-3A Optoelectronics | Triple Color LED, Red/high Efficiency Green, Diffused, T-1 3/4, 5mm, 3 PIN | LEDtronics Inc | PC300TWRG4-3A-T vs PC300TWRG4-3A |
PCT300TWRG4-3A-T Optoelectronics | Triple Color LED, High Efficiency Red/high Efficiency Green, Diffused, T-1 3/4, 5mm, 3 PIN | LEDtronics Inc | PC300TWRG4-3A-T vs PCT300TWRG4-3A-T |