Part Details for PC300TWRG4B-3A-T by LEDtronics Inc
Overview of PC300TWRG4B-3A-T by LEDtronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC300TWRG4B-3A-T
PC300TWRG4B-3A-T CAD Models
PC300TWRG4B-3A-T Part Data Attributes
|
PC300TWRG4B-3A-T
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC300TWRG4B-3A-T
LEDtronics Inc
Dual Color LED, High Efficiency Red/high Efficiency Green, Diffused White, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED/HIGH EFFICIENCY GREEN | |
Color@Wavelength | Green/Orange-Red | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.25 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/568 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.39 mm | |
Viewing Angle | 50 deg |