Part Details for PC300TWYG4B-3A-T by LEDtronics Inc
Overview of PC300TWYG4B-3A-T by LEDtronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PC300TWYG4B-3A-T
PC300TWYG4B-3A-T CAD Models
PC300TWYG4B-3A-T Part Data Attributes
|
PC300TWYG4B-3A-T
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC300TWYG4B-3A-T
LEDtronics Inc
Triple Color LED, Yellow/high Efficiency Green, Clear, T-1 3/4, 5mm, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/HIGH EFFICIENCY GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 2.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 8.26 mm | |
Packing Method | BULK | |
Peak Wavelength | 585/568 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.39 mm |
Alternate Parts for PC300TWYG4B-3A-T
This table gives cross-reference parts and alternative options found for PC300TWYG4B-3A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC300TWYG4B-3A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM300TWYG4B-3A-T | Triple Color LED, Yellow/high Efficiency Green, Clear, T-1 3/4, 5mm, 3 PIN | LEDtronics Inc | PC300TWYG4B-3A-T vs SM300TWYG4B-3A-T |