PC817 by:

Overview of: PC817 by Sharp Microelectronics of the Americas

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: PC817

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
6,867
View this part on Bristol Electronics
319
View this part on ComS.I.T. USA
411
View this part on Chip 1 Exchange
4,739
View this part on Chip 1 Exchange
3,065
View this part on Component Electronics, Inc
19
  • 1 $3.8500
  • 100 $2.8800
  • 1,000 $2.5000
View this part on Direct Components, Inc.
2,119
Parametric Data

Part Details for: PC817

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Resources and Additional Insights

Reference Designs

  • 310W PSU Using Transition Mode Bridgeless PFC and LLC-SRC - Reference Design
    PMP9640: High efficiency, high power factor and reliable power supply are the main focus of the PMP9640 design for motor driver applications. Low cost analog transition mode (TM) PFC controller UCC28051 has been used for bridgeless PFC as the first conversion stage of the PMP9640. LLC series resonant converter (SRC) with UCC25600 is applied as the second stage of the PMP9640. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. In this design, bridgeless PFC efficiency can go up to 98.5%.
  • High Efficiency 350W AC/DC Power Supply Reference Design
    PMP11303.1: PMP11303 is high-efficiency AC/DC power supply reference design with universal AC input and 25V/13.5A and 12V/1A outputs. LLC+PFC combo IC UCC29950 is applied for the main power stages with 25V/13.5A output while UCC28730 is applied for the auxiliary power with 12V/1A output. This design has low no load power comsumption (152mW@230VAC) and over 93% peak efficiency. This design also meet 80PLUS Gold requirement for 115VAC Internal power supplies.
  • 335W Single Stage LLC-SRC Converter Reference Design - PMP10375.2 - TI Tool Folder
    PMP10375: The PMP10375 reference design is a single stage LLC series resonant converter (SRC), producing up to a 335W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 90% at 335W full output power with 120VAC input.
  • 24 series Driver (350mA@82) for Street Lighting
  • High Efficiency 350W AC/DC Power Supply Reference Design
    PMP11303.2: PMP11303 is high-efficiency AC/DC power supply reference design with universal AC input and 25V/13.5A and 12V/1A outputs. LLC+PFC combo IC UCC29950 is applied for the main power stages with 25V/13.5A output while UCC28730 is applied for the auxiliary power with 12V/1A output. This design has low no load power comsumption (152mW@230VAC) and over 93% peak efficiency. This design also meet 80PLUS Gold requirement for 115VAC Internal power supplies.
  • High Eff 2Stage Univ Input Power Supply-Transition Mode PFC LLC Resonant Conv Reference Design
    PMP8911: Low EMI, high efficiency, high power factor and reliable power supply are main focus of the PMP8911 design for telecom applications. Transient mode (TM) power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP8911. Low EMI is expected with zero voltage switching on TM-PFC and LLC-SRC switches. An overall 92% efficiency is achieved at 100W full load. In addition, several protections are embedded into this design which includes input under-voltage protection, input over-voltage protection, output over-voltage protection, and output hic-cup over-power protection.
  • 335W Single Stage LLC-SRC Converter Reference Design
    PMP10375.1: The PMP10375 reference design is a single stage LLC series resonant converter (SRC), producing up to a 335W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 90% at 335W full output power with 120VAC input.
  • 350W PSU with Universal AC Input and 28V Output - Reference Design
    PMP9531: High efficiency, high power factor and reliable power supply are the main focus of the PMP9531 design for motor driver applications. Transition mode (TM) power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP9531. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. 93% converter efficiency is achieved at high line while still obtaining 90% converter efficiency at low line.
  • 250W Single Stage LLC-SRC Converter Reference Design
    PMP9739: The PMP9739 is a single stage LLC series resonant converter (SRC), producing up to a 250W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 89% at 250W full output power.
  • 335W Single Stage LLC-SRC Converter Reference Design
    PMP10375.2: The PMP10375 reference design is a single stage LLC series resonant converter (SRC), producing up to a 335W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 90% at 335W full output power with 120VAC input.
  • Single Stage 200W AC-DC LLC Series Resonant Conv for 120VAC & 230VAC Input Reference Design
    PMP10283: The PMP10283 reference design provides 30V/100W and -30V/100W outputs from AC line voltage to a single LLC resonant converter stage. This design is featured with its low circuit cost and high efficiency (over 90% @ 120VAC full load and ~92% @ 240VAC full load). This design uses the UCC25600 resonant converter controller for LLC resonant converter.
  • 4 series Driver (350mA@15) for Down Lighter
  • 85VAC-265VAC Input 24V/240W Output 90% Efficient PFC + LLC
    PMP5141: The PMP5141 reference design provides a 24V/10A output with power factor correction from a universal AC input voltage range. This design uses the UCC28051 to control the front end PFC boost stage. The output of the PFC is followed by a UCC25600 LLC resonant half-bridge. The total efficieny, from input to output is over 92% from a 220VAC/50Hz input and over 90% from a 120VAC/60Hz input.

Related Parts

Update Alert Settings for: PC817 by Sharp Microelectronics of the Americas

  • Please alert me when PC817 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PC817 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC817 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PC817 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC817.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC817 by Sharp Microelectronics of the Americas

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.