Part Details for PC82545GM by Intel Corporation
Overview of PC82545GM by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for PC82545GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 5 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 7 |
|
RFQ | |
|
Chip1Cloud | 10500 |
|
RFQ |
Part Details for PC82545GM
PC82545GM CAD Models
PC82545GM Part Data Attributes
|
PC82545GM
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PC82545GM
Intel Corporation
LAN Controller, 1 Channel(s), 125MBps, CMOS, PBGA364, 21 X 21 MM, 1 MM PITCH, LEAD FREE, BGA-364
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | 21 X 21 MM, 1 MM PITCH, LEAD FREE, BGA-364 | |
Pin Count | 364 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLIES | |
Address Bus Width | 64 | |
Boundary Scan | YES | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 125 MBps | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B364 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 364 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA364,20X20,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.57 V | |
Supply Voltage-Min | 1.43 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |