Part Details for PCA2002TK/1,118 by NXP Semiconductors
Overview of PCA2002TK/1,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for PCA2002TK/1,118
PCA2002TK/1,118 CAD Models
PCA2002TK/1,118 Part Data Attributes
|
PCA2002TK/1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA2002TK/1,118
NXP Semiconductors
PCA2002TK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-650-1, MO-229, HVSON-10 | |
Pin Count | 10 | |
Manufacturer Package Code | SOT650-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Alarm | NO | |
Application | WRIST WATCH | |
Battery End of Life Indication | NO | |
Consumer IC Type | STEPPING MOTOR WATCH | |
Display Mode | ANALOG | |
Frequency Trimming | YES | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Frequency-Nom | 32.768 KHZ | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for PCA2002TK/1,118
This table gives cross-reference parts and alternative options found for PCA2002TK/1,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA2002TK/1,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA2002TK | IC STEPPING MOTOR WATCH, PDSO10, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-650-1, MO-229, HVSON-10, Clock IC | NXP Semiconductors | PCA2002TK/1,118 vs PCA2002TK |