-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4650
|
Newark | Ic, I2C/Smbus Translator, Smd, 9306, No. Of Inputs:2, Output Current:64Ma, Propagation Delay:1.5Ns, No. Of Pins:8Pins, Logic Case Style:Vssop, Supply Voltage Min:0V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9306DCUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5955 |
|
$0.6610 / $0.8560 | Buy Now |
DISTI #
296-17988-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58997 In Stock |
|
$0.3306 / $0.8800 | Buy Now |
DISTI #
595-PCA9306DCUR
|
Mouser Electronics | Translation - Voltage Levels Dual BiDir I2C-Bus & SMBus Vltg Lvl-Trans RoHS: Compliant | 80272 |
|
$0.2930 / $0.8500 | Buy Now |
|
Bristol Electronics | 14092 |
|
RFQ | ||
|
Bristol Electronics | 7420 |
|
RFQ | ||
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | DUAL BIDIRECTIONAL I2C BUS AND SMBUS VOLTAGE-LEVEL TRANSLATOR, VSSOP-8 | 72 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | DUAL BIDIRECTIONAL I2C BUS AND SMBUS VOLTAGE-LEVEL TRANSLATOR, VSSOP-8 | 12595 |
|
$0.2970 / $0.9900 | Buy Now |
|
Quest Components | DUAL BIDIRECTIONAL I2C BUS AND SMBUS VOLTAGE-LEVEL TRANSLATOR, VSSOP-8 | 4800 |
|
$0.2970 / $0.9900 | Buy Now |
|
Quest Components | DUAL BIDIRECTIONAL I2C BUS AND SMBUS VOLTAGE-LEVEL TRANSLATOR, VSSOP-8 | 456 |
|
$0.3960 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9306DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9306DCUR
Texas Instruments
2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Delay-Max | 1.5 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |