-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-X2SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4651
|
Newark | Volt Level Translator, I2C/Smbus, X2Son8, Ic Interface Type:I2C, Smbus, Interface Applications:-, Supply Voltage Min:0V, Supply Voltage Max:5V, Interface Case Style:X2Son, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS PCA9306DQER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4225 |
|
$0.6610 / $0.8560 | Buy Now |
DISTI #
296-27957-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17722 In Stock |
|
$0.2734 / $0.8200 | Buy Now |
DISTI #
595-PCA9306DQER
|
Mouser Electronics | Translation - Voltage Levels Dual BiDir I2C-Bus & SMBus Vltg Lev-Tran RoHS: Compliant | 126655 |
|
$0.2460 / $0.6300 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO8 | 632 |
|
$0.3690 / $0.9225 | Buy Now |
|
Ameya Holding Limited | PCA9306DQER 电压电平转换器, 三态输出, 0 → 5 V, 8针 X2SON封装 | 533352 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRNSLTR BIDIRECTIONAL 8X2SON | 103 |
|
$0.2662 / $0.4753 | Buy Now |
|
Chips Pulse Industry Limited | X2SON-8 Digital Isolators RoHS Purchase Online, Ship Immediately | 123 |
|
$0.2444 / $0.3223 | Buy Now |
DISTI #
3009537
|
element14 Asia-Pacific | VOLT LEVEL TRANSLATOR, I2C/SMBUS, X2SON8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4205 |
|
$0.3329 / $0.8011 | Buy Now |
DISTI #
3009537RL
|
element14 Asia-Pacific | VOLT LEVEL TRANSLATOR, I2C/SMBUS, X2SON8 RoHS: Compliant Min Qty: 100 Container: Reel | 4205 |
|
$0.3329 / $0.5115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9306DQER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9306DQER
Texas Instruments
2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-X2SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-287X2EAF, X2SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Delay-Max | 2.1 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |