Part Details for PCA9501D by NXP Semiconductors
Overview of PCA9501D by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9501D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 8-BIT I2C AND SMBUS I/O PORT WITH INTERRUPT, 2-KBIT EEPROM AND 6 ADDRESS PIN Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO20 RoHS: Compliant | Europe - 76 |
|
RFQ |
Part Details for PCA9501D
PCA9501D CAD Models
PCA9501D Part Data Attributes
|
PCA9501D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9501D
NXP Semiconductors
IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Parallel IO Port
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9501D
This table gives cross-reference parts and alternative options found for PCA9501D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9501D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935272364118 | IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO20, PLASTIC, SOT-163-1, SO-20, Parallel IO Port | NXP Semiconductors | PCA9501D vs 935272364118 |
PCA9501D-T | 8-bit I2C and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins - # of Addresses: 64 ; I2C-bus: 400 kHz; Interrupt: 0-1 ; Max Sink Current per bit: 25 mA; Max Sink Current, per package: 100 mA; Memory size: 2 kBits; Number of bits: 8 ; Operating temperature: -40~85 Cel; Operating voltage: 2.5~3.6 VDC; Source Current per bit: 0.1 mA; Weak Pull-Up Current Source: yes | NXP Semiconductors | PCA9501D vs PCA9501D-T |
PCA9501D,118 | PCA9501 - 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins SOP 20-Pin | NXP Semiconductors | PCA9501D vs PCA9501D,118 |