Part Details for PCA9501PW-T by NXP Semiconductors
Overview of PCA9501PW-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9501PW-T
PCA9501PW-T CAD Models
PCA9501PW-T Part Data Attributes
|
PCA9501PW-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9501PW-T
NXP Semiconductors
8-bit I2C and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins - # of Addresses: 64 ; I2C-bus: 400 kHz; Interrupt: 0-1 ; Max Sink Current per bit: 25 mA; Max Sink Current, per package: 100 mA; Memory size: 2 kBits; Number of bits: 8 ; Operating temperature: -40~85 Cel; Operating voltage: 2.5~3.6 VDC; Source Current per bit: 0.1 mA; Weak Pull-Up Current Source: yes
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9501PW-T
This table gives cross-reference parts and alternative options found for PCA9501PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9501PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9501PW | IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Parallel IO Port | NXP Semiconductors | PCA9501PW-T vs PCA9501PW |
PCA9501PW,112 | PCA9501 - 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins TSSOP2 20-Pin | NXP Semiconductors | PCA9501PW-T vs PCA9501PW,112 |
PCA9501PW,118 | PCA9501 - 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins TSSOP2 20-Pin | NXP Semiconductors | PCA9501PW-T vs PCA9501PW,118 |