-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9505/06 - 40-bit I2C-bus I/O port with RESET, OE and INT TSSOP 56-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R6453
|
Newark | I/O Expander, 40Bit, 400Khz, Tssop56, Full Reel, No. Of Bits:40Bit, Interfaces:I2C, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:56Pins, No. Of I/O S:40I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA9506DGG,518 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9700 / $3.7900 | Buy Now |
DISTI #
52AH1077
|
Newark | I/O Expander, 40 I/O, Tssop-56, No. Of Bits:40Bit, Interfaces:I2C, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:56Pins, No. Of I/O S:40I/O S, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Nxp PCA9506DGG,518 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3800 | Buy Now |
DISTI #
568-11940-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C 56TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3027 In Stock |
|
$3.2357 / $6.4500 | Buy Now |
DISTI #
2156-PCA9506DGG,518TR-ND
|
DigiKey | IC XPNDR 400KHZ I2C 56TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
676 In Stock |
|
$3.8300 | Buy Now |
DISTI #
PCA9506DGG,518
|
Avnet Americas | I2C Bus I/O Port 56-Pin TSSOP T/R - Tape and Reel (Alt: PCA9506DGG,518) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.9387 / $3.3723 | Buy Now |
DISTI #
771-PCA9506DGG-T
|
Mouser Electronics | Interface - I/O Expanders 40BIT I2C FMTP GPIO INT RST OE RoHS: Compliant | 7704 |
|
$3.2300 / $6.4400 | Buy Now |
|
Future Electronics | PCA9506 Series 40-bit I2C-bus I/O port with RESET OE and INT - TSSOP-56 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$3.1700 | Buy Now |
DISTI #
77264706
|
Verical | I2C Interface 100kHz/400kHz 5.5V 56-Pin TSSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2338 | Americas - 1787 |
|
$4.2375 / $7.4500 | Buy Now |
|
Bristol Electronics | 3477 |
|
RFQ | ||
|
Rochester Electronics | PCA9506DGG - 40-Bit I², C-Bus I/O Port with RESET, OE and INT RoHS: Compliant Status: Active Min Qty: 1 | 676 |
|
$3.2800 / $3.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9506DGG,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9506DGG,518
NXP Semiconductors
PCA9505/06 - 40-bit I2C-bus I/O port with RESET, OE and INT TSSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 40 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9506DGG,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9506DGG,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935280798518 | 8 I/O, PIA-GENERAL PURPOSE, PDSO56 | NXP Semiconductors | PCA9506DGG,518 vs 935280798518 |
PCA9506DGG,512 | PCA9505/06 - 40-bit I2C-bus I/O port with RESET, OE and INT TSSOP 56-Pin | NXP Semiconductors | PCA9506DGG,518 vs PCA9506DGG,512 |