There are no models available for this part yet.
Overview of PCA9510AD,112 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Price & Stock for PCA9510AD,112 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | PCA9510 - REDRIVER I2C HOTSWAP 1CH 8SO RoHS: Compliant Status: Obsolete Min Qty: 1 | 14 |
|
$1.0600 / $1.2500 | Buy Now |
CAD Models for PCA9510AD,112 by NXP Semiconductors
Part Data Attributes for PCA9510AD,112 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Package Description
|
3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
SOT96-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
NXP
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for PCA9510AD,112
This table gives cross-reference parts and alternative options found for PCA9510AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9510AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9510AD,118 | PCA9510A - Hot swappable I2C-bus and SMBus bus buffer SOIC 8-Pin | NXP Semiconductors | PCA9510AD,112 vs PCA9510AD,118 |