Part Details for PCA9512AD by NXP Semiconductors
Overview of PCA9512AD by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9512AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1273 |
|
RFQ | ||
|
Quest Components | LEVEL SHIFTING HOT SWAPPABLE I2C-BUS AND SMBUS BUS BUFFER, PDSO8 | 4 |
|
$2.9000 / $4.3500 | Buy Now |
|
Quest Components | LEVEL SHIFTING HOT SWAPPABLE I2C-BUS AND SMBUS BUS BUFFER, PDSO8 | 44 |
|
$2.0524 / $3.0786 | Buy Now |
|
Quest Components | LEVEL SHIFTING HOT SWAPPABLE I2C-BUS AND SMBUS BUS BUFFER, PDSO8 | 1018 |
|
$2.1750 / $4.3500 | Buy Now |
Part Details for PCA9512AD
PCA9512AD CAD Models
PCA9512AD Part Data Attributes
|
PCA9512AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9512AD
NXP Semiconductors
IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Interface IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.7 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for PCA9512AD
This table gives cross-reference parts and alternative options found for PCA9512AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9512AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9512AD,112 | PCA9512A; PCA9512B - Level shifting hot swappable I²C-bus and SMBus bus buffer SOIC 8-Pin | NXP Semiconductors | PCA9512AD vs PCA9512AD,112 |