Part Details for PCA9516PW by Philips Semiconductors
Overview of PCA9516PW by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for PCA9516PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 435 |
|
RFQ | ||
|
Quest Components | BUS CONTROLLER, BICMOS, PDSO16 | 1039 |
|
$9.8750 / $14.8124 | Buy Now |
|
Quest Components | BUS CONTROLLER, BICMOS, PDSO16 | 348 |
|
$2.7750 / $4.5000 | Buy Now |
|
Quest Components | BUS CONTROLLER, BICMOS, PDSO16 | 3 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for PCA9516PW
PCA9516PW CAD Models
PCA9516PW Part Data Attributes
|
PCA9516PW
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9516PW
Philips Semiconductors
Bus Controller, BICMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |