-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCA9517DGKRG4 | Texas Instruments | Level-translating I<sup>2</sup>C bus repeater 8-VSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-PCA9517DGKRG4
|
Mouser Electronics | Translation - Voltage Levels Lev-Translating I2C Bus Repeater RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9517DGKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9517DGKRG4
Texas Instruments
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE 0.9 TO 5.5 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for PCA9517DGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9517DGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA9517DGKRQ1 | Automotive 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-VSSOP -40 to 125 | Texas Instruments | PCA9517DGKRG4 vs TCA9517DGKRQ1 |
TCA9517DGKR | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-VSSOP -40 to 85 | Texas Instruments | PCA9517DGKRG4 vs TCA9517DGKR |
935285764118 | Interface Circuit | NXP Semiconductors | PCA9517DGKRG4 vs 935285764118 |
PCA9517AD,118 | PCA9517A - Level translating I²C-bus repeater SOIC 8-Pin | NXP Semiconductors | PCA9517DGKRG4 vs PCA9517AD,118 |
PCA9517ADP | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | NXP Semiconductors | PCA9517DGKRG4 vs PCA9517ADP |
PCA9517DRG4 | Level-Translating I2C Bus Repeater 8-SOIC -40 to 85 | Texas Instruments | PCA9517DGKRG4 vs PCA9517DRG4 |
PCA9517D,118 | PCA9517 - Level translating I2C-bus repeater SOIC 8-Pin | NXP Semiconductors | PCA9517DGKRG4 vs PCA9517D,118 |
PCA9517D | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85 | Texas Instruments | PCA9517DGKRG4 vs PCA9517D |
PCA9517DR | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85 | Texas Instruments | PCA9517DGKRG4 vs PCA9517DR |
PCA9517AD,112 | PCA9517A - Level translating I²C-bus repeater SOIC 8-Pin | NXP Semiconductors | PCA9517DGKRG4 vs PCA9517AD,112 |