Part Details for PCA9518D by NXP Semiconductors
Overview of PCA9518D by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9518D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | EXPANDABLE 5-CHANNEL I2C-BUS HUB Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, BICMOS, PDSO20 RoHS: Compliant | Europe - 456 |
|
RFQ |
Part Details for PCA9518D
PCA9518D CAD Models
PCA9518D Part Data Attributes
|
PCA9518D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9518D
NXP Semiconductors
IC LINE TRANSCEIVER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | I2C | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 389 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 389 ns | |
Width | 7.5 mm |
Alternate Parts for PCA9518D
This table gives cross-reference parts and alternative options found for PCA9518D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9518D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9518D-T | Expandable 5-channel I2C hub - I2C-bus: 400 kHz; Inputs: 1 ; Operating temperature: -40~85 Cel; Operating voltage: 3.0~3.6 VDC; Outputs: 4 | NXP Semiconductors | PCA9518D vs PCA9518D-T |